
PCM1717E/2K | |
|---|---|
DigiKey Part Number | PCM1717E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1717E/2K |
Description | IC DAC/AUDIO 18BIT 48K 20SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 18 b 48k I2S 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1717E/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |

