TPS2149IDGN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4 978
Unit Price: 6,93327 zł
Datasheet
Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2149IDGN

DigiKey Part Number
296-13388-5-ND
Manufacturer
Manufacturer Product Number
TPS2149IDGN
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 200mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2149IDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.9V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 100°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
5606,45134 zł3 612,75 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45134 zł
Unit Price with VAT:7,93515 zł