
PCI4515GHK | |
|---|---|
DigiKey Part Number | 2156-PCI4515GHK-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCI4515GHK |
Description | IC PC CARD CNTRLR 257-BGA |
Customer Reference | |
Detailed Description | PCI CardBus Controller IEEE 1394-1995, 1394a-2000 PCI Interface 257-BGA MICROSTAR (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | PCI4515GHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | PCI CardBus | |
Function | Controller | |
Interface | PCI | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 257-LFBGA | |
Supplier Device Package | 257-BGA MICROSTAR (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 25,64209 zł | 1 102,61 zł |
| Unit Price without VAT: | 25,64209 zł |
|---|---|
| Unit Price with VAT: | 31,53977 zł |

