
CIM03N300NC | |
|---|---|
DigiKey Part Number | CIM03N300NC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM03N300NC |
Description | FERRITE BEAD 30 OHM 0201 1LN |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 150mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM03N300NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |

