
SN74HCS02DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS02DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS02DYYRCT-ND - Cut Tape (CT) 296-SN74HCS02DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS02DYYR |
Description | 4-CH, 2-INPUT, 2-V TO 6-V 5.2 MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 25 | 0,51000 zł | 12,75 zł |
| 100 | 0,43560 zł | 43,56 zł |
| 250 | 0,40032 zł | 100,08 zł |
| 500 | 0,37912 zł | 189,56 zł |
| 1 000 | 0,36163 zł | 361,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34004 zł | 1 020,12 zł |
| 6 000 | 0,32947 zł | 1 976,82 zł |
| 9 000 | 0,32418 zł | 2 917,62 zł |
| 15 000 | 0,31832 zł | 4 774,80 zł |
| 21 000 | 0,31489 zł | 6 612,69 zł |
| 30 000 | 0,31160 zł | 9 348,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

