Parametric Equivalent
Similar
Similar

TPS61281DYFFR | |
|---|---|
DigiKey Part Number | 296-52009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61281DYFFR |
Description | IC REG BOOST PROG 3A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 3A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61281DYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70640 zł | 8 119,20 zł |
| 6 000 | 2,64796 zł | 15 887,76 zł |
| 9 000 | 2,61871 zł | 23 568,39 zł |
| Unit Price without VAT: | 2,70640 zł |
|---|---|
| Unit Price with VAT: | 3,32887 zł |













