


TPS92682QDAPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92682QDAPRQ1TR-ND - Tape & Reel (TR) 296-TPS92682QDAPRQ1CT-ND - Cut Tape (CT) 296-TPS92682QDAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92682QDAPRQ1 |
Description | IC LED DRIVER CTRLR PWM 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92682QDAPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 zł | 13,57 zł |
| 10 | 10,22700 zł | 102,27 zł |
| 25 | 9,39080 zł | 234,77 zł |
| 100 | 8,47210 zł | 847,21 zł |
| 250 | 8,03404 zł | 2 008,51 zł |
| 500 | 7,96618 zł | 3 983,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,37384 zł | 14 747,68 zł |
| 4 000 | 7,22664 zł | 28 906,56 zł |
| Unit Price without VAT: | 13,57000 zł |
|---|---|
| Unit Price with VAT: | 16,69110 zł |

