Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA743NA/3K

DigiKey Part Number
OPA743NA/3KTR-ND - Tape & Reel (TR)
OPA743NA/3KCT-ND - Cut Tape (CT)
OPA743NA/3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA743NA/3K
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA743NA/3K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.1mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 585
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,28000 zł11,28 zł
108,45600 zł84,56 zł
257,74600 zł193,65 zł
1006,96690 zł696,69 zł
2506,59500 zł1 648,75 zł
5006,48828 zł3 244,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95844 zł17 875,32 zł
6 0005,84695 zł35 081,70 zł
Manufacturers Standard Package
Unit Price without VAT:11,28000 zł
Unit Price with VAT:13,87440 zł

Other Suppliers on DigiKey

8 558In Stock
Ships from Rochester Electronics, LLC