
OPA656UB | |
|---|---|
DigiKey Part Number | OPA656UB-ND |
Manufacturer | |
Manufacturer Product Number | OPA656UB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA656UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 295V/µs | |
Gain Bandwidth Product | 230 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,83000 zł | 55,83 zł |
| 10 | 44,17100 zł | 441,71 zł |
| 75 | 38,61853 zł | 2 896,39 zł |
| 150 | 37,32767 zł | 5 599,15 zł |
| 300 | 36,26543 zł | 10 879,63 zł |
| Unit Price without VAT: | 55,83000 zł |
|---|---|
| Unit Price with VAT: | 68,67090 zł |



