
O917A132TRGZTQ1 | |
|---|---|
DigiKey Part Number | 296-O917A132TRGZTQ1TR-ND - Tape & Reel (TR) 296-O917A132TRGZTQ1CT-ND - Cut Tape (CT) 296-O917A132TRGZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O917A132TRGZTQ1 |
Description | PMU FOR PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | O917A132TRGZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 1.5mA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,23952 zł | 7 809,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 zł | 48,20 zł |
| 10 | 37,96100 zł | 379,61 zł |
| 25 | 35,40000 zł | 885,00 zł |
| 100 | 32,58240 zł | 3 258,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,48000 zł | 42,48 zł |
| 10 | 33,29400 zł | 332,94 zł |
| 25 | 31,00080 zł | 775,02 zł |
| 100 | 28,48110 zł | 2 848,11 zł |
| Unit Price without VAT: | 42,48000 zł |
|---|---|
| Unit Price with VAT: | 52,25040 zł |

