
SN74HCS165BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS165BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS165BQBRCT-ND - Cut Tape (CT) 296-SN74HCS165BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS165BQBR |
Description | IC SR PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS165BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 zł | 1,91 zł |
| 10 | 1,33500 zł | 13,35 zł |
| 25 | 1,19600 zł | 29,90 zł |
| 100 | 1,03930 zł | 103,93 zł |
| 250 | 0,96492 zł | 241,23 zł |
| 500 | 0,92010 zł | 460,05 zł |
| 1 000 | 0,89241 zł | 892,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83763 zł | 2 512,89 zł |
| 6 000 | 0,81531 zł | 4 891,86 zł |
| 9 000 | 0,80413 zł | 7 237,17 zł |
| 15 000 | 0,79175 zł | 11 876,25 zł |
| 21 000 | 0,78451 zł | 16 474,71 zł |
| 30 000 | 0,77755 zł | 23 326,50 zł |
| Unit Price without VAT: | 1,91000 zł |
|---|---|
| Unit Price with VAT: | 2,34930 zł |










