
TPS7A201825PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A201825PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A201825PDQNRCT-ND - Cut Tape (CT) 296-TPS7A201825PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A201825PDQNR |
Description | IC REG LIN 1.825V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A201825PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.825V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 zł | 1,32 zł |
| 10 | 0,91700 zł | 9,17 zł |
| 25 | 0,81720 zł | 20,43 zł |
| 100 | 0,70540 zł | 70,54 zł |
| 250 | 0,65180 zł | 162,95 zł |
| 500 | 0,61966 zł | 309,83 zł |
| 1 000 | 0,59318 zł | 593,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56042 zł | 1 681,26 zł |
| 6 000 | 0,54439 zł | 3 266,34 zł |
| 9 000 | 0,53637 zł | 4 827,33 zł |
| 15 000 | 0,52748 zł | 7 912,20 zł |
| 21 000 | 0,52228 zł | 10 967,88 zł |
| 30 000 | 0,51728 zł | 15 518,40 zł |
| Unit Price without VAT: | 1,32000 zł |
|---|---|
| Unit Price with VAT: | 1,62360 zł |










