
OPA4377AIPWR | |
|---|---|
DigiKey Part Number | 296-44360-2-ND - Tape & Reel (TR) 296-44360-1-ND - Cut Tape (CT) 296-44360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4377AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4377AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 760µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 zł | 9,68 zł |
| 10 | 7,20500 zł | 72,05 zł |
| 25 | 6,58680 zł | 164,67 zł |
| 100 | 5,90940 zł | 590,94 zł |
| 250 | 5,58580 zł | 1 396,45 zł |
| 500 | 5,39078 zł | 2 695,39 zł |
| 1 000 | 5,23033 zł | 5 230,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,09822 zł | 10 196,44 zł |
| 4 000 | 4,98948 zł | 19 957,92 zł |
| 6 000 | 4,93504 zł | 29 610,24 zł |
| Unit Price without VAT: | 9,68000 zł |
|---|---|
| Unit Price with VAT: | 11,90640 zł |

