Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA376AIDBVRG4

DigiKey Part Number
OPA376AIDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA376AIDBVRG4
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA376AIDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
5 µV
Current - Supply
760µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65782 zł10 973,46 zł
6 0003,58309 zł21 498,54 zł
9 0003,54564 zł31 910,76 zł
Manufacturers Standard Package
Unit Price without VAT:3,65782 zł
Unit Price with VAT:4,49912 zł