
M10478-A2 | |
|---|---|
DigiKey Part Number | 627-1054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M10478-A2 |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | RADIONOVA® RF Receiver GPS 1.575GHz -101dBm 115.2kbps Module |
Datasheet | Datasheet |
EDA/CAD Models | M10478-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Frequency | 1.575GHz | |
Sensitivity | -101dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | GPS | |
Applications | General Purpose | |
Current - Receiving | 31mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module |

