
OPA317ID | |
|---|---|
DigiKey Part Number | 296-36441-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA317ID |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA317ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 zł | 6,46 zł |
| 10 | 4,75100 zł | 47,51 zł |
| 75 | 3,93253 zł | 294,94 zł |
| 150 | 3,74200 zł | 561,30 zł |
| 300 | 3,58513 zł | 1 075,54 zł |
| 525 | 3,47890 zł | 1 826,42 zł |
| Unit Price without VAT: | 6,46000 zł |
|---|---|
| Unit Price with VAT: | 7,94580 zł |

