OPA2830IDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 552
Unit Price: 13,98000 zł
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 55,18820 zł
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 25,93700 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: 19,48000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2830IDRG4

DigiKey Part Number
OPA2830IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2830IDRG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2830IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
560V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
290 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
8.5mA (x2 Channels)
Current - Output / Channel
82 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,60624 zł16 515,60 zł
5 0006,47933 zł32 396,65 zł
Manufacturers Standard Package
Unit Price without VAT:6,60624 zł
Unit Price with VAT:8,12568 zł