
OPA2727AIDRBR | |
|---|---|
DigiKey Part Number | 296-OPA2727AIDRBRTR-ND - Tape & Reel (TR) 296-OPA2727AIDRBRCT-ND - Cut Tape (CT) 296-OPA2727AIDRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2727AIDRBR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2727AIDRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 zł | 10,70 zł |
| 10 | 8,00400 zł | 80,04 zł |
| 25 | 7,32800 zł | 183,20 zł |
| 100 | 6,58440 zł | 658,44 zł |
| 250 | 6,22960 zł | 1 557,40 zł |
| 500 | 6,11470 zł | 3 057,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,65413 zł | 14 135,33 zł |
| 5 000 | 5,54219 zł | 27 710,95 zł |
| Unit Price without VAT: | 10,70000 zł |
|---|---|
| Unit Price with VAT: | 13,16100 zł |

