OPA2684IDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: 6,62000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 141
Unit Price: 6,62000 zł
Datasheet
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2684IDR

DigiKey Part Number
OPA2684IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2684IDR
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2684IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
780V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
250 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types