
ADS131M02IPWR | |
|---|---|
DigiKey Part Number | 296-ADS131M02IPWRTR-ND - Tape & Reel (TR) 296-ADS131M02IPWRCT-ND - Cut Tape (CT) 296-ADS131M02IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M02IPWR |
Description | IC ADC 24BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS131M02IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:2 | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,04000 zł | 14,04 zł |
| 10 | 10,58600 zł | 105,86 zł |
| 25 | 9,72520 zł | 243,13 zł |
| 100 | 8,77840 zł | 877,84 zł |
| 250 | 8,32720 zł | 2 081,80 zł |
| 500 | 8,26832 zł | 4 134,16 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,64704 zł | 15 294,08 zł |
| 4 000 | 7,49540 zł | 29 981,60 zł |
| Unit Price without VAT: | 14,04000 zł |
|---|---|
| Unit Price with VAT: | 17,26920 zł |










