MFR Recommended

OPA2380AIDGKRG4 | |
|---|---|
DigiKey Part Number | OPA2380AIDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2380AIDGKRG4 |
Description | IC TRANSIMPEDANCE 2 CIRC 8VSSOP |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2380AIDGKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 4 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,69470 zł | 26 736,75 zł |
| Unit Price without VAT: | 10,69470 zł |
|---|---|
| Unit Price with VAT: | 13,15448 zł |


