
OPA2376AIYZDT | |
|---|---|
DigiKey Part Number | 296-23919-2-ND - Tape & Reel (TR) 296-23919-1-ND - Cut Tape (CT) 296-23919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2376AIYZDT |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (2.15x1.11) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2376AIYZDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (2.15x1.11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 zł | 11,56 zł |
| 10 | 8,67600 zł | 86,76 zł |
| 25 | 7,95160 zł | 198,79 zł |
| 100 | 7,15520 zł | 715,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,77540 zł | 1 693,85 zł |
| 500 | 6,54648 zł | 3 273,24 zł |
| 750 | 6,43183 zł | 4 823,87 zł |
| 1 250 | 6,30483 zł | 7 881,04 zł |
| 1 750 | 6,23056 zł | 10 903,48 zł |
| 2 500 | 6,15918 zł | 15 397,95 zł |
| Unit Price without VAT: | 11,56000 zł |
|---|---|
| Unit Price with VAT: | 14,21880 zł |


