
OPA2374AIDCNR | |
|---|---|
DigiKey Part Number | 296-37645-2-ND - Tape & Reel (TR) 296-37645-1-ND - Cut Tape (CT) 296-37645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2374AIDCNR |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2374AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 zł | 8,40 zł |
| 10 | 6,21200 zł | 62,12 zł |
| 25 | 5,66920 zł | 141,73 zł |
| 100 | 5,07240 zł | 507,24 zł |
| 250 | 4,78740 zł | 1 196,85 zł |
| 500 | 4,64786 zł | 2 323,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,29973 zł | 12 899,19 zł |
| 6 000 | 4,21427 zł | 25 285,62 zł |
| Unit Price without VAT: | 8,40000 zł |
|---|---|
| Unit Price with VAT: | 10,33200 zł |



