MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2353UA/2K5G4 | |
|---|---|
DigiKey Part Number | OPA2353UA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2353UA/2K5G4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2353UA/2K5G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 44 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,97235 zł | 22 430,88 zł |
| Unit Price without VAT: | 8,97235 zł |
|---|---|
| Unit Price with VAT: | 11,03599 zł |



