OPA2241UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 263
Unit Price: 22,01000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 346
Unit Price: 30,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 770
Unit Price: 30,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 026
Unit Price: 30,59000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 663
Unit Price: 44,02000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 26,33028 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 627
Unit Price: 51,17000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 906
Unit Price: 49,71000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 832
Unit Price: 33,42000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 19,54532 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 592
Unit Price: 35,55000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 20,89506 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: 44,02000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 26,33028 zł
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2241UA/2K5G4

DigiKey Part Number
OPA2241UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2241UA/2K5G4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2241UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
50 µV
Current - Supply
25µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes