
TLV1701AIDCKT | |
|---|---|
DigiKey Part Number | 296-38684-2-ND - Tape & Reel (TR) 296-38684-1-ND - Cut Tape (CT) 296-38684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV | |
Current - Input Bias (Max) | 0.015µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 560ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 zł | 4,84 zł |
| 10 | 3,51800 zł | 35,18 zł |
| 25 | 3,18840 zł | 79,71 zł |
| 100 | 2,82390 zł | 282,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,65036 zł | 662,59 zł |
| 500 | 2,54564 zł | 1 272,82 zł |
| 750 | 2,49319 zł | 1 869,89 zł |
| 1 250 | 2,43506 zł | 3 043,82 zł |
| 1 750 | 2,40109 zł | 4 201,91 zł |
| 2 500 | 2,36841 zł | 5 921,02 zł |
| 6 250 | 2,29806 zł | 14 362,88 zł |
| 12 500 | 2,25567 zł | 28 195,87 zł |
| Unit Price without VAT: | 4,84000 zł |
|---|---|
| Unit Price with VAT: | 5,95320 zł |




