
TAS2505TRGERQ1 | |
|---|---|
DigiKey Part Number | 296-47100-2-ND - Tape & Reel (TR) 296-47100-1-ND - Cut Tape (CT) 296-47100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2505TRGERQ1 |
Description | IC AMP CLASS D MONO 2.6W 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2505TRGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.6W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 zł | 9,28 zł |
| 10 | 6,91100 zł | 69,11 zł |
| 25 | 6,31680 zł | 157,92 zł |
| 100 | 5,66220 zł | 566,22 zł |
| 250 | 5,35016 zł | 1 337,54 zł |
| 500 | 5,16196 zł | 2 580,98 zł |
| 1 000 | 5,00711 zł | 5 007,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81586 zł | 14 447,58 zł |
| 6 000 | 4,72227 zł | 28 333,62 zł |
| Unit Price without VAT: | 9,28000 zł |
|---|---|
| Unit Price with VAT: | 11,41440 zł |





