
TPS562208DDCT | |
|---|---|
DigiKey Part Number | 296-43806-2-ND - Tape & Reel (TR) 296-43806-1-ND - Cut Tape (CT) 296-43806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562208DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562208DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 zł | 4,22 zł |
| 10 | 3,06300 zł | 30,63 zł |
| 25 | 2,76760 zł | 69,19 zł |
| 100 | 2,44540 zł | 244,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,29172 zł | 572,93 zł |
| 500 | 2,19898 zł | 1 099,49 zł |
| 750 | 2,15252 zł | 1 614,39 zł |
| 1 250 | 2,10106 zł | 2 626,32 zł |
| 1 750 | 2,07099 zł | 3 624,23 zł |
| 2 500 | 2,04204 zł | 5 105,10 zł |
| 6 250 | 1,97975 zł | 12 373,44 zł |
| 12 500 | 1,94221 zł | 24 277,62 zł |
| Unit Price without VAT: | 4,22000 zł |
|---|---|
| Unit Price with VAT: | 5,19060 zł |



