OPA131UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 712
Unit Price: 31,18000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 516
Unit Price: 54,51000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 33,18627 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 977
Unit Price: 54,51000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 867
Unit Price: 14,38000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 14,38000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 14,38000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 32,21000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 18,77346 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 860
Unit Price: 32,21000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 002
Unit Price: 9,57000 zł
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA131UA/2K5

DigiKey Part Number
296-29905-2-ND - Tape & Reel (TR)
296-29905-1-ND - Cut Tape (CT)
296-29905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA131UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA131UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,03000 zł12,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,37633 zł18 440,83 zł
5 0007,23747 zł36 187,35 zł
Manufacturers Standard Package
Unit Price without VAT:12,03000 zł
Unit Price with VAT:14,79690 zł