Current Feedback Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2674I-14DR

DigiKey Part Number
296-19413-2-ND - Tape & Reel (TR)
296-19413-1-ND - Cut Tape (CT)
296-19413-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2674I-14DR
Description
IC OPAMP CFA 2 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2674I-14DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2000V/µs
Gain Bandwidth Product
250 MHz
-3db Bandwidth
260 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
1 mV
Current - Supply
18mA (x2 Channels)
Current - Output / Channel
500 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 608
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,61000 zł20,61 zł
1015,76000 zł157,60 zł
2514,54840 zł363,71 zł
10013,21590 zł1 321,59 zł
25012,68544 zł3 171,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,55024 zł28 875,60 zł
Manufacturers Standard Package
Unit Price without VAT:20,61000 zł
Unit Price with VAT:25,35030 zł

Other Suppliers on DigiKey

52 250In Stock
Ships from Rochester Electronics, LLC