MFR Recommended

ONET4201PARGTTG4 | |
|---|---|
DigiKey Part Number | ONET4201PARGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ONET4201PARGTTG4 |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET4201PARGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 25 kHz | |
Current - Supply | 35mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,10612 zł | 2 026,53 zł |
| 500 | 7,84048 zł | 3 920,24 zł |
| 750 | 7,70745 zł | 5 780,59 zł |
| 1 250 | 7,56007 zł | 9 450,09 zł |
| 1 750 | 7,47387 zł | 13 079,27 zł |
| 2 500 | 7,39103 zł | 18 477,58 zł |
| Unit Price without VAT: | 8,10612 zł |
|---|---|
| Unit Price with VAT: | 9,97053 zł |


