Energy Management Unit (EMU) PMIC 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10500SQ-0.8/NOPB

DigiKey Part Number
LM10500SQ-0.8/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM10500SQ-0.8/NOPB
Description
IC ENERGY MGMT 5A 0.8V SD 28WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Energy Management Unit (EMU) PMIC 28-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LM10500SQ-0.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Energy Management Unit (EMU)
Current - Supply
9mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 000 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,97921 zł26 979,21 zł
Manufacturers Standard Package
Unit Price without VAT:26,97921 zł
Unit Price with VAT:33,18443 zł

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC