
MSP430FG4619IPZR | |
|---|---|
DigiKey Part Number | 296-MSP430FG4619IPZRTR-ND - Tape & Reel (TR) 296-MSP430FG4619IPZRCT-ND - Cut Tape (CT) 296-MSP430FG4619IPZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FG4619IPZR |
Description | IC MCU 16BIT 120KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 120KB (120K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4619IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUX | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 zł | 75,59 zł |
| 10 | 60,34000 zł | 603,40 zł |
| 25 | 56,53360 zł | 1 413,34 zł |
| 100 | 52,53840 zł | 5 253,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,16433 zł | 48 164,33 zł |
| Unit Price without VAT: | 75,59000 zł |
|---|---|
| Unit Price with VAT: | 92,97570 zł |

