
NE5532PSR | |
|---|---|
DigiKey Part Number | 296-12641-2-ND - Tape & Reel (TR) 296-12641-1-ND - Cut Tape (CT) 296-12641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532PSR |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE5532PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 zł | 2,75 zł |
| 10 | 1,95200 zł | 19,52 zł |
| 25 | 1,75200 zł | 43,80 zł |
| 100 | 1,53560 zł | 153,56 zł |
| 250 | 1,43172 zł | 357,93 zł |
| 500 | 1,36926 zł | 684,63 zł |
| 1 000 | 1,31776 zł | 1 317,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27543 zł | 2 550,86 zł |
| 4 000 | 1,24057 zł | 4 962,28 zł |
| 6 000 | 1,22311 zł | 7 338,66 zł |
| 10 000 | 1,20378 zł | 12 037,80 zł |
| 14 000 | 1,19247 zł | 16 694,58 zł |
| 20 000 | 1,18160 zł | 23 632,00 zł |
| Unit Price without VAT: | 2,75000 zł |
|---|---|
| Unit Price with VAT: | 3,38250 zł |




