


MSP430AFE233IPWR | |
|---|---|
DigiKey Part Number | 296-40407-2-ND - Tape & Reel (TR) 296-40407-1-ND - Cut Tape (CT) 296-40407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430AFE233IPWR |
Description | IC MCU 16BIT 8KB FLASH 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 8KB (8K x 8) FLASH 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430AFE233IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 11 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-TSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 zł | 15,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,52620 zł | 19 052,40 zł |
| Unit Price without VAT: | 15,11000 zł |
|---|---|
| Unit Price with VAT: | 18,58530 zł |

