MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 8KB (8K x 8) FLASH 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 8KB (8K x 8) FLASH 24-TSSOP
24-TSSOP

MSP430AFE232IPWR

DigiKey Part Number
296-36666-2-ND - Tape & Reel (TR)
296-36666-1-ND - Cut Tape (CT)
296-36666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430AFE232IPWR
Description
IC MCU 16BIT 8KB FLASH 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 12MHz 8KB (8K x 8) FLASH 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430AFE232IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
12MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 2x24b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-TSSOP
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,11000 zł15,11 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,52620 zł19 052,40 zł
Manufacturers Standard Package
Unit Price without VAT:15,11000 zł
Unit Price with VAT:18,58530 zł