MSP430x32x MSP430 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP-EVK430S320

DigiKey Part Number
296-13849-ND
Manufacturer
Manufacturer Product Number
MSP-EVK430S320
Description
MSP430X32X EVAL BRD
Customer Reference
Detailed Description
MSP430x32x MSP430 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Type
MCU 16-Bit
Core Processor
-
Platform
-
Utilized IC / Part
MSP430x32x
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.