
MCP6292IDGKR | |
|---|---|
DigiKey Part Number | 296-51427-2-ND - Tape & Reel (TR) 296-51427-1-ND - Cut Tape (CT) 296-51427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6292IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6292IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 zł | 4,44 zł |
| 10 | 3,21000 zł | 32,10 zł |
| 25 | 2,90400 zł | 72,60 zł |
| 100 | 2,56820 zł | 256,82 zł |
| 250 | 2,40780 zł | 601,95 zł |
| 500 | 2,31116 zł | 1 155,58 zł |
| 1 000 | 2,23160 zł | 2 231,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14760 zł | 5 369,00 zł |
| 5 000 | 2,09698 zł | 10 484,90 zł |
| 7 500 | 2,07163 zł | 15 537,22 zł |
| 12 500 | 2,04355 zł | 25 544,38 zł |
| 17 500 | 2,02713 zł | 35 474,78 zł |
| Unit Price without VAT: | 4,44000 zł |
|---|---|
| Unit Price with VAT: | 5,46120 zł |

