3/5 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LPE185DBR

DigiKey Part Number
296-6976-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LPE185DBR
Description
IC TRANSCEIVER FULL 3/5 24SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LPE185DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC