MAX3238ECDB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: 46,49000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 552
Unit Price: 46,49000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 900
Unit Price: 18,26000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,92960 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 184
Unit Price: 75,55000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 918
Unit Price: 75,55000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 410
Unit Price: 77,87000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 45,38805 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 54,33000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 523
Unit Price: 54,33000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 12,22000 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 12,35000 zł
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3238ECDB

DigiKey Part Number
296-33393-5-ND
Manufacturer
Manufacturer Product Number
MAX3238ECDB
Description
IC TRANSCEIVER FULL 5/3 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3238ECDB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types