MAX211CDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 354
Unit Price: 2,50000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 512
Unit Price: 2,53000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 652
Unit Price: 6,54923 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 128
Unit Price: 12,65000 zł
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 486
Unit Price: 15,53000 zł
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1 650
Unit Price: 15,53000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: 3,45000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,90672 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 2,58000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 723
Unit Price: 2,58000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 397
Unit Price: 2,93000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,56595 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 314
Unit Price: 2,93000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 953
Unit Price: 1,86000 zł
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SSOP
28-SSOP Pkg

MAX211CDBR

DigiKey Part Number
296-18494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX211CDBR
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX211CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types