ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0G3105QDGS20RQ1

DigiKey Part Number
296-M0G3105QDGS20RQ1TR-ND - Tape & Reel (TR)
296-M0G3105QDGS20RQ1CT-ND - Cut Tape (CT)
296-M0G3105QDGS20RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0G3105QDGS20RQ1
Description
AUTOMOTIVE 80MHZ ARM CORTEX M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,33000 zł7,33 zł
105,38600 zł53,86 zł
254,90520 zł122,63 zł
1004,37720 zł437,72 zł
2504,12496 zł1 031,24 zł
5003,97308 zł1 986,54 zł
1 0003,93914 zł3 939,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,63637 zł18 181,85 zł
10 0003,57090 zł35 709,00 zł
Manufacturers Standard Package
Unit Price without VAT:7,33000 zł
Unit Price with VAT:9,01590 zł