
SN74AHC16374DLR | |
|---|---|
DigiKey Part Number | 296-SN74AHC16374DLRTR-ND - Tape & Reel (TR) 296-SN74AHC16374DLRCT-ND - Cut Tape (CT) 296-SN74AHC16374DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16374DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 120 MHz | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 zł | 7,85 zł |
| 10 | 5,80700 zł | 58,07 zł |
| 25 | 5,29440 zł | 132,36 zł |
| 100 | 4,73110 zł | 473,11 zł |
| 250 | 4,46284 zł | 1 115,71 zł |
| 500 | 4,45080 zł | 2 225,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16789 zł | 4 167,89 zł |
| 2 000 | 4,05832 zł | 8 116,64 zł |
| 3 000 | 4,00342 zł | 12 010,26 zł |
| 5 000 | 3,94262 zł | 19 713,10 zł |
| 7 000 | 3,90708 zł | 27 349,56 zł |
| Unit Price without VAT: | 7,85000 zł |
|---|---|
| Unit Price with VAT: | 9,65550 zł |

