
CY74FCT244TQCT | |
|---|---|
DigiKey Part Number | 296-14572-2-ND - Tape & Reel (TR) 296-14572-1-ND - Cut Tape (CT) 296-14572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT244TQCT |
Description | IC BUFF NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244TQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 zł | 2,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,50712 zł | 3 767,80 zł |
| 5 000 | 1,46927 zł | 7 346,35 zł |
| 7 500 | 1,45032 zł | 10 877,40 zł |
| 12 500 | 1,42932 zł | 17 866,50 zł |
| 17 500 | 1,41705 zł | 24 798,38 zł |
| 25 000 | 1,40524 zł | 35 131,00 zł |
| Unit Price without VAT: | 2,82000 zł |
|---|---|
| Unit Price with VAT: | 3,46860 zł |

