
LP8862Q1EVM | |
|---|---|
DigiKey Part Number | 296-46753-ND |
Manufacturer | |
Manufacturer Product Number | LP8862Q1EVM |
Description | EVAL BOARD FOR LP8862-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8862-Q1 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 160mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 45V | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | LP8862-Q1 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,76000 zł | 347,76 zł |
| Unit Price without VAT: | 347,76000 zł |
|---|---|
| Unit Price with VAT: | 427,74480 zł |

