
1208-ADCDJ5200EVM | |
|---|---|
DigiKey Part Number | 296-1208-ADCDJ5200EVM-ND |
Manufacturer | |
Manufacturer Product Number | 1208-ADCDJ5200EVM |
Description | 1208-ADCDJ5200EVM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12DJ5200RF - 12 Bit 10.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10.4G | |
Data Interface | JESD204C, Serial | |
Input Range | 1Vpp | |
Power (Typ) @ Conditions | 5.34W @ 10.4GSPS | |
Utilized IC / Part | ADC12DJ5200RF | |
Contents | Board(s), Cable(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 608,28000 zł | 17 608,28 zł |
| Unit Price without VAT: | 17 608,28000 zł |
|---|---|
| Unit Price with VAT: | 21 658,18440 zł |

