


LP5900TL-2.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5900TL-2.3/NOPBTR-ND - Tape & Reel (TR) 296-LP5900TL-2.3/NOPBCT-ND - Cut Tape (CT) 296-LP5900TL-2.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TL-2.3/NOPB |
Description | IC REG LINEAR 2.3V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TL-2.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 zł | 4,55 zł |
| 10 | 3,30900 zł | 33,09 zł |
| 25 | 2,99480 zł | 74,87 zł |
| 100 | 2,64970 zł | 264,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,48512 zł | 621,28 zł |
| 500 | 2,38586 zł | 1 192,93 zł |
| 750 | 2,33613 zł | 1 752,10 zł |
| 1 250 | 2,28107 zł | 2 851,34 zł |
| 1 750 | 2,24887 zł | 3 935,52 zł |
| 2 500 | 2,21792 zł | 5 544,80 zł |
| 6 250 | 2,15124 zł | 13 445,25 zł |
| 12 500 | 2,11108 zł | 26 388,50 zł |
| Unit Price without VAT: | 4,55000 zł |
|---|---|
| Unit Price with VAT: | 5,59650 zł |


