


LP5900SD-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP5900SD-3.3/NOPBTR-ND - Tape & Reel (TR) LP5900SD-3.3/NOPBCT-ND - Cut Tape (CT) LP5900SD-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900SD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900SD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 85dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,48100 zł | 34,81 zł |
| 25 | 3,15200 zł | 78,80 zł |
| 100 | 2,78910 zł | 278,91 zł |
| 250 | 2,61644 zł | 654,11 zł |
| 500 | 2,51234 zł | 1 256,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,42661 zł | 2 426,61 zł |
| 2 000 | 2,35609 zł | 4 712,18 zł |
| 3 000 | 2,32076 zł | 6 962,28 zł |
| 5 000 | 2,28162 zł | 11 408,10 zł |
| 7 000 | 2,25875 zł | 15 811,25 zł |
| 10 000 | 2,23675 zł | 22 367,50 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |












