New Product
Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV81080QPWPRQ1

DigiKey Part Number
296-DRV81080QPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV81080QPWPRQ1CT-ND - Cut Tape (CT)
296-DRV81080QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV81080QPWPRQ1
Description
AUTOMOTIVE 40V 8-CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV81080QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
2 x 1:4
Output Configuration
High Side
Output Type
N-Channel
Interface
PWM, SPI
Voltage - Load
3V ~ 40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
330mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-HTSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 714
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,20000 zł10,20 zł
107,60800 zł76,08 zł
256,96280 zł174,07 zł
1006,25100 zł625,10 zł
2505,91200 zł1 478,00 zł
5005,70760 zł2 853,80 zł
1 0005,53932 zł5 539,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,33153 zł15 994,59 zł
6 0005,22982 zł31 378,92 zł
Manufacturers Standard Package
Unit Price without VAT:10,20000 zł
Unit Price with VAT:12,54600 zł