
LP5524TMX-5/NOPB | |
|---|---|
DigiKey Part Number | LP5524TMX-5/NOPBTR-ND - Tape & Reel (TR) LP5524TMX-5/NOPBCT-ND - Cut Tape (CT) LP5524TMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5524TMX-5/NOPB |
Description | IC LED DRVR LIN PWM 25MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 25mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5524TMX-5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 zł | 3,56 zł |
| 10 | 2,54600 zł | 25,46 zł |
| 25 | 2,29800 zł | 57,45 zł |
| 100 | 2,02280 zł | 202,28 zł |
| 250 | 1,89172 zł | 472,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66745 zł | 5 002,35 zł |
| 6 000 | 1,62817 zł | 9 769,02 zł |
| 9 000 | 1,60848 zł | 14 476,32 zł |
| 15 000 | 1,58668 zł | 23 800,20 zł |
| 21 000 | 1,57394 zł | 33 052,74 zł |
| Unit Price without VAT: | 3,56000 zł |
|---|---|
| Unit Price with VAT: | 4,37880 zł |


